Molex Cellular 790MHz to 2700MHz Ceramic Antenna

Molex Cellular 790 MHz to 2700 MHz antenna augments antenna product line to provide extended cellular bands spanning 698 MHz to 2700 MHz for IoT applications.

Molex LTE (Long-Term Evolution) SMT Cellular Antenna allows higher speed wireless deployments in advancing 4G technology. The compact antenna measures 40mm x 5mm x 5mm and requires only a small clearance area of 5.00mm by 5.00mm around the footprint perimeter of the antenna.
 

Features

  • Grounding pad
  • Ceramic antenna housing
  • Fixing pads
  • Feeding pad
  • Antenna radiator
     

Applications

  • Connected Home
    • Security and Surveillance
    • Home Automation
    • Home Streaming Entertainment
    • Smart Appliances
    • Energy and Utilities
  • Wireless Infrastructure
    • Wireless Solutions
  • Telecommunications/Networking
    • Infrastructure/Networking
  • Commercial Vehicles
    • Networking