Molex 146235 Helix SMT GPS Antenna is a compact, high-performance solution designed for space-constrained applications. These antennas utilize a helix design and provide omnidirectional radiation and elliptic polarization, improving signal reception by overcoming the effects of signal propagation anomalies and ground reflections. The helix SMT GOS antennas feature a small 5mm x 3mm x 4mm footprint, and surface-mount technology (SMT) facilitates easy integration onto a PCB. Typical applications include transportation and industrial.
Molex 146235 Helix SMT GPS Antennas
Features
- Application of Laser Direct Structuring (LDS) chip antenna technology in manufacturing
- Circular or elliptical polarization antennas
- High-temperature housing material
- Highly compact SMT antennas
- RoHS-compliant and halogen free
- Small clearance zone of 5.00mm around antenna
Applications
- Consumer
- Industrial
- Transportation