Molex 2.4/5GHz Wi-Fi/Bluetooth External Antennas support multiple wireless protocols, including Wi-Fi and Bluetooth. These antennas come in single and dual-band configurations, providing flexibility for various wireless applications. The IP65-rated design offers protection against dust and water ingress, ensuring reliability in different environments. The 2.4/5GHz antennas have a peak gain of up to 6dBi with more than 80% efficiency. These devices are used in applications such as smart transportation, networking, security and surveillance, home automation, IoT, and telecommunications.
Molex 2.4/5GHz Wi-Fi/Bluetooth Antennas
Features
- +85°C maximum operating temperature
- 2W RF power for reliable signal strength
- 50Ω impedance for optimal performance
- IP65-rated design for dust and water resistance
- More than 80% average total radiation efficiency
- Peak gain up to 6dBi for improved directional coverage
- Return loss < -10dB for minimal signal loss
- SMA, I-PEX MHF I, RP-SMA-J, N-type mounting options
- Supports 2.4GHz and 5GHz Wi-Fi/Bluetooth frequencies
Applications
- Commercial vehicles
- Energy and utilities
- Home automation
- IoT
- Networking
- Security and surveillance
- Smart appliances
- Smart transportation
- Telecommunications
- Wireless solutions