Molex LTE/GPS Combo Flexible Antennas combine cellular dipole and GNSS monopole antennas while operating at higher frequency ranges when compared to existing combo antennas and delivering superior gains. These antennas operate over a temperature range from -40°C to +125°C, offer an impedance rating of 50Ω, and linear polarization. The antennas come with a ceramic antenna housing with a silver plating design. LTE/GPS antennas find applications in smart homes, IoT, and connected vehicle applications.
Molex LTE/GPS Combo Flexible Antenna
Features
- Antenna radiator
- Balanced antenna
- Ceramic antenna housing
- Compact PCB antenna
- Double-sided 3M adhesive
- Feeding pad
- Fixing pads
- Grounding pad
- Pick-and-Place feature
- Tape liner
- Two holes on the sides of the antenna
Applications
- Automotive
- Consumer
- Industrial