Molex 2.4 and 2.4/5GHz Ceramic and MID Chip Antennas

Molex 2.4 and 2.4/5GHz Ceramic and MID Chip Antennas are designed for high performance in compact wireless devices. These antennas offer both single and dual-band options, providing flexibility in frequency coverage. The miniature size allows for integration into space-constrained applications without sacrificing RF performance. The 2.4 and 2.4/5GHz ceramic and MID chip antennas feature a peak gain of up to 6.2dBi with total efficiency ranging from 55% to 80%. These devices are used in connected home systems, security and surveillance, smart appliances, wireless infrastructure, and telecommunications.

Features

  • -40 to +125°C operating temperature range
  • 2.0W RF power
  • 6.2dBi peak gain
  • 50Ω impedance
  • 55% to 80% total efficiency
  • Halogen-free design
  • Linear polarization
  • Miniature size
  • Supports 2.4 GHz and 2.4/5 GHz frequency bands

Applications

  • Commercial vehicles
  • Connected home systems
  • Energy and utilities
  • Networking
  • Security and surveillance
  • Smart appliances
  • Telecommunications
  • Wireless infrastructure