Molex Mini-Link Tri-Band Wi-Fi Antennas

Molex Mini-Link Wi-Fi Tri-Band Wi-Fi Antennas feature 2.4, 5, 6GHz frequency band coverage that enables good network flexibility and fast speeds with reduced latency. These anetnnas are available in various configurations and come with low-profile design which provides space saving. The antennas operate from -40°C to 85°C temperature range.The mini-link wi-fi tri-band wi-fi antennas offer high RF performance and reliability for wireless and networking applications.

Features

  • 2.4, 5, 6GHz frequency band coverage
  • Gold plated SMA connector
  • Low-profile design (35.00 by 8.00mm)
  • Ultra-miniature coaxial connectors

Applications

  • Commercial Vehicles
  • Connected home security and surveillance
  • Energy and utilities IoT-Wireless solutions
  • EntertainmentHome automation
  • Home streaming
  • IoT and IT infrastructure Telecommunications/Networking-Infrastructure/Networking
  • Networking
  • Smart appliances
  • Smart factory/industry/city