Molex Rectangular Near Field Communication (NFC) Antennas are designed to enhance the efficiency of quick, two-way read/write operations across a variety of applications. These antennas are available with or without ferrite, and their flexible design allows for easy integration onto both metallic and non-metallic surfaces, ensuring optimal performance. The rectangular NFC antennas are offered in multiple sizes, and they feature a peel-and-stick adhesive for straightforward installation. These antennas operate at 13.56 MHz and are typically used in automotive infotainment systems, consumer payment processing, and industrial logistics applications.
Molex Rectangular Near Field Communication (NFC) Antennas
Features
- Available with or without Ferrite for flexibility
- Enhances two-way read/write operations
- Functions at 13.56MHz and temperatures from -30°C to +85°C
- Offered in 15mm x 25mm, 23mm x 27mm, 34mm x 46mm, and 45mm x 55mm
- Peel-and-stick mounting with double-sided adhesive
- Plated pads
- Simple plug and play 50Ω passive antenna interfaces
Applications
- Automotive
- Infotainment systems
- Smart car functions
- Consumer
- Apparel tagging readers
- Payment processing systems
- Apparel tagging readers
- Industrial
- Air baggage and cargo
- Airline ticketing systems
- Electronic keys
- Logistics, conveyors and roll cages
- Security access control systems
- Air baggage and cargo