Molex ISM Standalone and ISM/DSRC External Antennas

Molex Industrial, Scientific, and Medical (ISM) Standalone Antennas amalgamate strong RF performance with simple integration over 433MHz, 868MHz, and 915MHz. The ISM antennas feature 6 micro-coaxial cable length options (50mm, 100mm, 150mm, 200mm, 250mm, and 300mm) extending connectivity for maximum design flexibility. These antennas also have double-sided adhesive on the antenna reverse that ensures instant application anywhere on the inner wall of the device chassis by just removing its tape liner. These standalone antennas are ideally used in drones, smart homes, underwater sensor networks, and microwave ablation machines.

Molex Industrial, Scientific, and Medical/Dedicated Short-Range Communications (ISM/DSRC) External Antennas are off-the-shelf 5.9GHz antennas that come in various configurations and offer high RF performance and reliability for wireless and networking applications. The ISM/DSRC antennas are available in hinged, high-gain, and Multiple-Input Multiple-Output (MIMO) variants. These external connectors are typically used in commercial vehicles, connected homes, data center solutions, and telecommunication/networking applications.

Features

ISM Standalone Antennas

  • -30°C to +125°C operating temperature range
  • 6 micro-coaxial cable length options (50, 100, 150, 200, 250, 300mm)
  • Cable and connector can be customized
  • Double-sided adhesive on the antenna reverse
  • Low profile design
  • Poly-flexible antenna
  • UFL-type connector

ISM/DSRC External Antennas

  • Hinged Antennas support ISM/DSRC 5.9 GHz technologies, offers design flexibility, and makes it suitable for diverse applications
  • Single-band connectors in straight and folded modes with SMA-J and RP-SMA-J mounting options
  • High-gain antennas supports ISM/DSRC 5.9 GHz technologies with ultra-high gain performance and offers design flexibility
  • MIMO antennas are single-band MIMO antenna systems with cable and SMA Connectors mounting options, offering design flexibility

Applications

  • Commercial vehicles:
    • Networking
    • Smart transportation
  • Connected Home:
    • Energy and utilities
    • Entertainment
    • Home automation
    • Home streaming
    • Smart appliances
    • Security and surveillance
  • Data center solutions:
    • Wireless infrastructure
  • Industrial:
    • Drones
    • Remote keyless entry systems
    • Smart homes (security, alarm)
    • Smart meters
  • Internet of things:
    • Connected homes
    • Connected mobility
  • Medical:
    • Diathermy therapeutic devices
    • Microwave ablation machines
  • Scientific:
    • Optical connectivity solutions
    • Underwater sensor networks
  • Telecommunications/Networking:
    • Infrastructure/networking