Molex Cellular Flexible Antennas support the evolving LTE and 4G cellular technologies. A balanced transmission design minimizes ground-plane effects, reducing costs and engineering resources by eliminating additional circuitry, frequency tuning and electronic component integration. They feature a poly-flexible, double-sided adhesive tape allowing for easy peel-and-stick mounting anywhere within the device casing. Cellular flexible antenna applications include Telecommunications/Networking, Industrial Automation, and Consumer.
Molex Cellular Flexible Antennas
Features
- Balanced transmission design
- Minimizes ground-plane effects and significantly reduces costs and engineering resources needed for additional circuitry, frequency tuning, and electronic component integration
- Poly-flexible, double-sided adhesive tape
- Enables easy peel-and-stick mounting anywhere within the device casing
- Enables easy peel-and-stick mounting anywhere within the device casing
- 6 micro-coaxial cable length options (50, 100, 150, 200, 250, 300mm) - 146185 series
- Ensures maximum design flexibility in meeting connectivity needs
- Ensures maximum design flexibility in meeting connectivity needs
- 100, 150, and 200mm micro-coaxial cable options - 105263 & 146234 series
- Extend connectivity for maximum design flexibility
Applications
- Industrial Automation
- Smart grid concentrators
- Smart meters
- Home energy displays
- Remote sensors
- Alarm and monitoring equipment
- Smart grid concentrators
- Consumer Electronics
- Home entertainment
- Home office
- Home entertainment
- Telecommunications/Networking
- Infrastructure/Networking