-
MK-S Series Relays
Omron MK-S Series Relays are a series of electromechanical relays with a built-in mechanical indicator that enables convenient checking of contact operation. Now available at TTI. Browse inventory, view datasheets, and more. -
Snap Action Switches
OMRON Snap Action Switches specifications, datasheets, buying information, and inventory are available at TTI. -
Automotive Basic & Detection Switches
Omron Automotive Basic Switches and Detection Switches are available with a variety of ratings, actuators, and termination options. Now available at TTI. Browse inventory, view datasheets, and more. -
B5WC Color Sensor
OMRON B5WC Series Color Sensor with built-in equipment features a high degree of installation flexibility that allows it to be built into a wide variety of equipment. Features specifications, datasheets, buying information, and inventory available at TTI. -
D2GW Series Basic Switches
Omron D2GW Sealed Ultra-Subminiature Basic Switches have a compact size of 8.3mm x 6.5mm x 5.3mm, 13.5VDC rated voltage and 10mA resistive load. D2GW Series Basic Switches name specifications, datasheets, buying information, and inventory are available at TTI. -
G9EJ DC Power Relays
Omron G9EJ DC Power Relays are high-voltage and high-capacity devices that not only energize DC circuits but also shut down the high voltage circuit at high speed when an error occurs. Now available at TTI. Browse inventory, view datasheet, and more. -
G2RG and G2RG-X PCB Power Relays
OMRON G2RG and G2RG-X PCB Power Relays are high-voltage. View product specifications, datasheets, buying information, and inventory available at TTI. -
G9KB PCB Power Relays
OMRON G9KB PCB Power Relays are designed for switching high DC loads. View specifications, datasheets, buying information, and inventory available at TTI. -
PCB Automotive Relays
OMRON PCB Automotive Relays are compact in size, have sealed construction, and are fully automated assembly. PCB Automotive Relays specifications, datasheets, buying information, and inventory available at TTI. -
G9KA PCB Power Relays
Omron G9KA PCB Power Relays are high-power and high-temperature devices. View specifications, datasheets, buying information, and inventory available at TTI. -
XW4M and XW4N Pluggable Terminal Block PCB Connectors
OMRON XW4M and XW4N Pluggable Terminal Block PCB Connectors specifications, datasheets, buying information, and inventory available at TTI. -
G2RS Series General Purpose Relays
OMRON G2RS Series General Purpose Relays feature a mechanical indicator and nameplate covering a wide range of interface applications. G2RS relays specifications, datasheets, buying information, and inventory are available at TTI. -
V Series Miniature Basic Switches
OMRON V Series Miniature Basic Switches offer numerous variations of microswitches with switching currents ranging from 10A to 21A. V Series Miniature Basic Switches product specifications, datasheets, buying information, and inventory are available at TTI. -
SS Series Subminiature Basic Switches
OMRON SS Series Subminiature Basic Switches provide high reliability and security. SS basic switches specifications, datasheets, buying information, and inventory are available at TTI. -
G7L-X Series PCB Power Relays
OMRON G7L-X Series PCB Power Relays specifications, datasheets, buying information, and inventory are available at TTI. -
E2E NEXT Inductive Sensors
OMRON Industrial Automation E2E NEXT Inductive Proximity Sensors have up to four times the range of standard sensors, which allows them to be mounted further away from the target. E2E inductive proximity sensors specifications, datasheets, buying information, and inventory are available at TTI. -
B3SE Series Ultra-Thin Tactile Switches
OMRON B3SE Series Ultra-Thin Sealed Tactile Switches are surface mount switches with sealed construction and an IP67 rating. B3SE tactile switches specifications, datasheets, buying information, and inventory are available at TTI. -
XS6W Series Ethernet Patch Cables
OMRON XS6W Series Ethernet Patch Cables are available to both internal and external wiring applications, adhering to CAT6a ratings for internal wiring and meeting CAT5e requirements for external wiring. Now available at TTI. Browse inventory, view datasheets, and more. -
XS5 Round Water-Resistant Connectors
OMRON XS5 Round Water-Resistant Connectors specifications, datasheets, buying information, and inventory are available at TTI. -
XM3B-LS D-Sub Socket Connectors
OMRON XM3B-LS D-Sub Socket Connectors are space-saving D-sub socket connectors with a depth of 8.54mm, which reduces the board mounting area by 33% as compared with previous XM3 models. XM3B-LS connectors specifications, datasheets, buying information, and inventory are available at TTI.