Omron G2RG and G2RG-X PCB Power Relays
OMRON G2RG and G2RG-X PCB Power Relays are high-voltage switching devices. The G2RG power relays achieve 110V 5A switching capacity, and the G2RG-X power relays achieve 500V 10A switching capacity. These PCB power relays are used with 2-pole series wiring with a 3mm contact gap. The G2RG and G2RG-X power relays offer high insulation with an insulation distance above 8mm and an impulse withstand voltage of 10kV between the coil and contacts. Typical applications include home appliances, industrial machinery, and energy storage systems.
Features
- 3mm contact gap (2 pole series wiring)
- Achieves 110VDC 5A switching capacity used with 2-pole series wiring (G2RG)
- Achieves 500VDC 10A switching capacity used with 2-pole series wiring (G2RG-X)
- Impulse withstand voltage of 10kV between coil and contacts
- Offers high insulation with an insulation distance above 8mm
- UL and TUV certified
Applications
- Energy storage system
- Home appliances
- Industrial machinery
- Office Automation (OA) equipment
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Maximum Contact Resistance | 100mΩ | |
| Impulse Withstand Voltage | 10kV | |
| Rated Carry Current | 8A | |
| Rated Voltages | 12Vdc, 24Vdc | |
| Ambient Operating Temperature Range | G2RG | -40°C to +70°C |
| G2RG-X | -40°C to +85°C | |
G2RG Mechanical Dimensions
Dimensions in mm
G2RG-X Mechanical Dimensions
Dimensions in mm
Video
This TTI Tech Specs video for OMRON G2RG and G2RG-X PCB Power Relays describes the technical specifications and key features of the product. These relays are compact, high-voltage switching PCB power relays designed for reliable performance in high-current DC applications, offering high insulation, strong switching capacity, and dependable operation in systems such as energy storage, inverters, and power supplies where efficient and safe power control is essential.
See video transcript below
Video Transcript
When it comes to product names, we like to add X. Maybe it’s extra, or extreme, or exciting. Omron’s G2RG-X PCB power relays are all of those things if you’re an engineer. The DPST relay can be wired with its two poles in series to achieve a 500Vdc 10A switching capacity with a 3mm contact gap, making it suitable for energy storage systems, EV chargers, and other high voltage equipment. The G2RG-X has a permanent magnet mounted near the contact point to extend the arc for stable interruption while maintaining a compact 13.5mm by 29mm footprint and to help minimize PCB area. The relays are offered with 12Vdc or 24Vdc coils. They offer 8mm of creepage and clearance, can withstand a 10kV impulse between coil and contacts, and are UL and TUV certified.