OMRON V Series Miniature Basic Switches offer numerous variations of microswitches with switching currents ranging from 10A to 21A. RoHS-compliant V series basic switches are available in thermoplastic and thermosetting resin casings. These switches can be utilized to interrupt current flow when doors are opened or closed. The V series switches feature a minimum insulation resistance of 100MΩ and a maximum contact resistance of 15mΩ. Typical applications include automotive, medical, HVAC, lighting controls, and telecommunications.
Omron V Series Miniature Basic Switches
Features
- Can be utilized to interrupt current flow when doors are opened or closed
- Compliant with RoHS
- Indium contact models are designed for DC load applications
- Numerous microswitches with switching currents range from 10A to 21A
- Thermoplastic and thermosetting resin casings are available
Applications
- Automotive
- Consumer electronics
- Home appliances
- HVAC systems
- Lighting controls
- Medical
- Security systems
- Telecommunications
- Test and measurement instruments