Omron MK-S Series Relays are a series of electromechanical relays with a built-in mechanical indicator that enables convenient checking of contact operation. The MK-S relays have a maximum contact resistance of 100mΩ and are UL and IEC certified. These relays operate at a minimum insulation resistance of 100MΩ and a DC voltage range from 6V to 125V, MK-S relays are ideal for various applications, including automotive electronics, industrial automation, medical devices, renewable energy, and telecommunications.
Omron MK-S Series Relays
Features
- Approximately 1.4W nominal power for DC coil models
- Mechanical indicator standard on all models
- Models with latching levers offer two modes for circuit checking
- Nameplate included on models featuring a latching lever
- RoHS compliant
- The built-in mechanical indicator facilitates contact operation verification
- UL/CUL and TUV approvals
Applications
- Automotive electronics
- Industrial automation
- Medical devices
- Renewable energy
- Telecommunications