Omron Snap Action Switches

OMRON Snap Action Switches feature a micro contact gap and a snap-action mechanism that enable them to operate at a specified movement and force. The snap action basic switches are offered in models with split contacts, maintained operation, drip-proof, high capacity, and DC current specifications. These snap action switches have a minimum insulation resistance at 500VDC of 100MΩ and a maximum initial contact resistance range from 15mΩ to 100mΩ. Snap action switches are ideal in various applications, including automotive infotainment, control systems, gaming, handheld portable devices, and robotic systems.

Features

  • Compact surface-mounting
  • Drip-proof specifications
  • Features a micro contact gap and a snap-action mechanism
  • High capacity
  • High contact reliability at high ambient temperatures
  • High-force switches with long durability
  • Ideal for switching the circuits operating on two different voltages
  • Operates at a specified movement and force
  • RoHS compliant

Applications

  • Automotive infotainment
  • Control systems
  • Gaming
  • Handheld portable devices
  • Robotic systems

Technical Specifications

Parameters Electrical operating frequency (Operations/min) Minimum insulation resistance @500VDC (MΩ) Maximum initial contact resistance (mΩ) Proof tracing index Operating temperature range (°C) Resources
Series
A series 20 100 15 175 -25 to +80 Datasheet
DZ series 20 100 15 175 -25 to +80 Datasheet
TZ series 20 100 100 - -60 to +400 Datasheet
X series 20 100 15 175 -25 to +80 Datasheet
Z series 20 100 15 and 25 175 -25 to +80 Datasheet