OMRON Industrial Automation E2E NEXT Inductive Proximity Sensors have up to four times the range of standard sensors, which allows them to be mounted further away from the target. This reduces the risk of impact and provides exceptional sensing capability while freeing up space for additional functionalities. These sensors are available in DC 2-wire and DC 3-wire, shielded and unshielded, and PNP or NPN configurations. E2E NEXT inductive proximity sensors are available in a comprehensive range of 1x, 2x, 3x, and 4x sensors to suit any application.
Omron E2E NEXT Inductive Sensors
Features
- 360° visible output indicator
- Available in pre-wire PVC, pre-wire robot PVC, PVC pigtail, robot PVC pigtail, M8 3 pin, M8 4 pin and M12 4 pin configuration
- Available in short and long body housing options
- Available with splatter-resistant coating
- Certified UL, CSA, and CE
- Connector models with IP67 IP69K rating
- DC 2-wire and DC 3-wire versions available
- Pre-wired and pre-wired connector models with IP67, IP67G, IP69K rating
- Shielded and unshielded, PNP or NPN versions available
- Up to four times the range of common inductive sensors
Applications
- Automated industrial processes
- Car washes
- Metal detectors
- Traffic lights
Video
This TTI Tech Specs video for OMRON E2E NEXT Series Proximity Sensors explains the longer sensing range of OMRON's E2E Next Series Proximity Sensors lets you place the sensor farther from the target to reduce the risk of damage, provides more detection margin to tolerate motion such as vibration, or you can get the same distance from a smaller sensor for increased mounting flexibility. The sensors also have an output indicator visible from 360° for fast and easy detection validation to minimize maintenance downtime.
See video transcript below
Video Transcript
More is usually better, and while I can’t get you more vacation time or a higher salary, you can use OMRON’s E2E NEXT Series proximity sensors for up to 4 times the sensing distance. The longer sensing range lets you place the sensor farther from the target to reduce the risk of damage, provides more detection margin to tolerate motion such as vibration, or you can get the same distance from a smaller sensor for increased mounting flexibility.
The sensors also have an output indicator visible from 360° for fast and easy detection validation to minimize maintenance downtime. DC 2-wire and DC 3-wire sensors are available with NPN or PNP outputs and optional shielding, while the IO-Link interface option improves monitoring and predictive maintenance. Sensors are offered with various connection options, a splatter-resistant coating, and protection up to IP69K.