Omron E2B Cylindrical Proximity Sensors

OMRON E2B Cylindrical Proximity Sensors are manufactured using a "hot-melt" process, providing a optimal sensing solution suitable for standard industrial environments. These sensors are equipped with a visible indicator that allows monitoring of sensor status from any direction while part numbers are laser-printed for permanent identification, facilitating maintenance. The E2B sensors come with IP67 ingress protection and can operate within temperatures ranging from -25ºC to +70ºC. These proximity sensors are used in machine tools, cam detection, position detection of cylinder, packaging machines, and positioning of index tables

Features

  • Available in four sizes: M8, M12, M18, and M30
  • Choose from short and long bodies, two connecting methods, and four output types
  • Features a 360º visible indicator for easy monitoring
  • IP67 water resistance
  • Operating temperature range: -25ºC to +70ºC
  • Options for single and double sensing distances, shielded and unshielded variants
  • The comprehensive range encompasses 372 models

Applications

  • Cam detection
  • Machine tools
  • Packaging machines
  • Position detection of cylinder
  • Positioning of index tables
  • Tension control