Omron G2RS Series General Purpose Relays

OMRON G2RS Series General Purpose Relays feature a mechanical indicator and nameplate covering a wide range of interface applications. These general purpose relays are also available with gold-clad contacts and diode, whilst the socket and crossbar range offer maximum flexibility during installation. The relays have rated current voltages of 5A and 10A and screwless clamp terminal sockets.

Features

  • AC type equipped with a coil-disconnection self-diagnostic function
  • Available in lockable test button models
  • Comes with nameplate
  • Features built-in mechanical operation indicator
  • High switching power
  • Reduces wiring work by 60%

Applications

  • Building automation
  • Control to support the infrastructure
  • Factory automation
  • Plant automation