Omron PCB Automotive Relays

OMRON's PCB Automotive Relays do everything from maximizing space to setting industry standards giving you multiple mounting options. Automotive relays are provided in a design, production, and quality structure that complies with the quality assurance system specified by the manufacturer, considering being installed in vehicles. These are printed circuit board (PCB) types that are mounted on a unit manufacturer's board, and once mounted, it is not possible to replace the relay alone. OMRON offers its automotive 280 micro relay terminal in a miniaturized package, these OMRON micro relays use an ISO 280 relay socket footprint that is used in most modern automotive vehicles today.

Features

G8N Series Micro-Mini PCB Automotive Relay:

  • Compact size
  • Even at a small size, high-wattage switching is possible due to the contacts and heat-release design. 100,000 times at 14VDC/25A (motor lock).
  • Fully automated assembly
  • Fully sealed construction
  • High-performance PCB relay
  • Super-slim width (7.2mm), good for parts layout

G8ND Series Dual H Bridge PCB Automotive Relay:

  • 8-terminal dual relay. Separate coil and contact terminals.
  • Compact size but its power contacts and heat release design achieved a high current switching.
  • High-density design (smallest class in the industry) Internal H-bridge for forward/reverse motor control

G8NW Series Micro-Mini Dual PCB Automotive Relay:

  • 2 single, independent relays in 1 case
  • Compact size
  • Fully automated assembly
  • Fully sealed construction
  • High-performance PCB relay

G8PM Series High Power PCB Automotive Relay:

  • Can replace mini ISO plug-in type relay
  • Can support 60A fuse
  • PIP reflow compliant
  • Temperature range -40°C to +125°C

Applications

  • Automotive parts: 
    • Interior lights
    • Intermittent wipers
    • Power mirrors
    • Power windows
    • Seats
  • Construction and agricultural machinery: 
    • Backhoes
    • Combines
    • Tractors
  • Mobility motor controls: 
    • Care beds
    • Segways
    • Wheelchairs
  • Recreational:
    • ATVs
    • Marine
    • Snowmobiles

Technical Specifications

Series Rated voltage Coil resistance Service voltage range Operating voltage range Rated load Maximum switching current
G8N  12VDC 130Ω to 225Ω 10VDC to 16VDC

5.5V to 7.2V 14VDC 25A Motor load 30A
G8ND  12VDC 130Ω to 225Ω 10VDC to 16VDC 5.5V to 7.2V 14VDC 25A Motor load 30A
G8NW 12VDC 130Ω to 225Ω 10VDC to 16VDC 5.5V to 7.2V 14VDC 25A Motor load 30A
G8PM 12VDC 225Ω 10VDC to 16VDC 7.2V 14VDC 81A 150A