Aratas PCB Automotive Relays
Aratas PCB Automotive Relays do everything from maximizing space to meeting industry standards, giving you multiple mounting options. Automotive relays are provided in a design, production, and quality structure that complies with the quality assurance system specified by the manufacturer, considering installation in vehicles. These are printed circuit board (PCB) types that are mounted on a unit manufacturer's board, and once mounted, it is not possible to replace the relay alone. OMRON offers its automotive 280 micro relay terminal in a miniaturized package, these OMRON micro relays use an ISO 280 relay socket footprint that is used in most modern automotive vehicles today.
Features
G8N Series Micro-Mini PCB Automotive Relay:
- Compact size
- Even at a small size, high-wattage switching is possible due to the contacts and heat-release design. 100,000 times at 14VDC/25A (motor lock).
- Fully automated assembly
- Fully sealed construction
- High-performance PCB relay
- Super-slim width (7.2mm), good for parts layout
G8ND Series Dual H Bridge PCB Automotive Relay:
- 8-terminal dual relay. Separate coil and contact terminals.
- Compact size but its power contacts and heat release design achieved a high current switching.
- High-density design (smallest class in the industry) Internal H-bridge for forward/reverse motor control
G8NW Series Micro-Mini Dual PCB Automotive Relay:
- 2 single, independent relays in 1 case
- Compact size
- Fully automated assembly
- Fully sealed construction
- High-performance PCB relay
G8PM Series High Power PCB Automotive Relay:
- Can replace mini ISO plug-in type relay
- Can support 60A fuse
- PIP reflow compliant
- Temperature range -40°C to +125°C
Applications
- Automotive parts:
- Interior lights
- Intermittent wipers
- Power mirrors
- Power windows
- Seats
- Construction and agricultural machinery:
- Backhoes
- Combines
- Tractors
- Mobility motor controls:
- Care beds
- Segways
- Wheelchairs
- Recreational:
- ATVs
- Marine
- Snowmobiles
Technical Specifications
| Series | Rated voltage | Coil resistance | Service voltage range | Operating voltage range | Rated load | Maximum switching current |
|---|---|---|---|---|---|---|
| G8N | 12VDC | 130Ω to 225Ω | 10VDC to 16VDC |
5.5V to 7.2V | 14VDC 25A Motor load | 30A |
| G8ND | 12VDC | 130Ω to 225Ω | 10VDC to 16VDC | 5.5V to 7.2V | 14VDC 25A Motor load | 30A |
| G8NW | 12VDC | 130Ω to 225Ω | 10VDC to 16VDC | 5.5V to 7.2V | 14VDC 25A Motor load | 30A |
| G8PM | 12VDC | 225Ω | 10VDC to 16VDC | 7.2V | 14VDC 81A | 150A |