Omron XS6W Series Ethernet Patch Cables

OMRON XS6W Series Ethernet Patch Cables

OMRON XS6W Series Ethernet Patch Cables are available to both internal and external wiring applications, adhering to CAT6a ratings for internal wiring and meeting CAT5e requirements for external wiring. These patch cables feature double shielding to minimize EMI in industrial settings and are available in various lengths, internal patch cables range from 0.2m to 20m, while external wiring cables span from 0.5m to 20m. The XS6W series Ethernet patch cables utilize standard RJ45 connectors and LSZH cables enables a sharper bending radius, improving usability with XS6W Patch Cables requiring only 58mm compared to the conventional 89mm. These XS6W series patch cables are commonly used in industrial equipments and industrial ethernet network communications.

Features

  • Both internal and external cables feature double shielding to reduce EMI in industrial environments
  • External wiring cables are available in 10 lengths ranging from 0.5m to 20m
  • External wiring models use ruggedized RJ45 or SmartClick XS5 M12 connectors and PUR cables
  • Internal panel wiring patch cables come in blue, yellow, or green
  • Internal patch cables utilize standard RJ45 connectors and LSZH or PUR cables
  • Internal wiring patch cables meet CAT6a ratings, while external wiring cables meet CAT5e requirements
  • Internal wiring cables are available in 12 lengths ranging from 0.2m to 20m
  • Standard RJ45 connectors and LSZH cables allow for a sharper bending radius, improving usability
  • Traditional assemblies require 89mm, while XS6W Patch Cables require only 58mm
  • XS6G field wiring type RJ45 plugs enable fast connections and cable termination on-site

Applications

  • Industrial equipment
  • Industrial Ethernet network communications