Omron XW4M and XW4N Pluggable Terminal Block PCB Connectors
OMRON XW4M and XW4N (3.5mm-pitch Push-in) Pluggable Terminal Block PCB Connectors feature easy insertion and removal and high contact reliability because of a unique connector engagement structure. The wiring efficiency is improved with a hands-free mechanism that keeps the screwdriver inserted so the user's hands are free for cabling. The XW4M and XW4N PCB Connectors improve inspection, assembly, and maintenance efficiency while supporting through-hole reflow compatibility, making them ideal for reflow mounting. These PCB connectors have standard pin numbers printed on the top surface of the socket, and no extra spaces are needed for pin identification, such as on the surface of the PCB.
Features
- 3-step wiring
- Gold plating available
- Hands-free mechanism
- Low profile
- Quick continuity test
- Standard marking
- Stranded wire usable
Applications
- AC servo drivers
- Motion controllers
- Programmable displays
- Robot controllers
- Stepping motors
Technical Specifications
| Parameters | Values |
|---|---|
| Contact pitch | 3.5mm |
| Rated current | 8A |
| Rated voltage range | 160V to 300V |
| Withstand voltage | 1600V AC |
| Operating temperature range | -40°C to +100°C |
Video
This TTI Tech Specs video for XW4M and XW4N Pluggable Terminal Block PCB Connectors explain that they feature easy hands-free insertion and removal and high contact reliability with a unique socket and lever connector engagement structure.
See video transcript below
Video Transcript
Nothing was more enjoyable as a kid than watching your buddy struggle to escape one of those finger traps and inevitably rip it to shreds out of sheer panic. However, when it comes to electrical connections, peace of mind is premium. Omron XW4M and XW4N Pluggable Terminal Block PCB Connectors feature easy hands-free insertion and removal and high contact reliability with a unique socket and lever connector engagement structure. The PCB connectors provide flexibility with through hole reflow compatibility and accept solid and stranded wire. The low-profile design offers a gold plating option and is rated for 8A with a voltage range of 160V to 300V, making the XW4M and XW4N PCB connectors ideal for AC servo drivers, robot controllers, programmable displays, stepping motors, and more.