OMRON B3U Series Ultra-small Tactile Switches are the industry's smallest class switches designed for high-density mounting of compact devices. B3U switches are available with embossed tape, which makes them ideal for automated mounting. The B3U ultra-small tactile switches come with dimensions of 1.2mm in width, 3mm in length, and 2.5mm in height. These B3U switches feature a maximum contact resistance of 100mΩ and a maximum shock resistance of 1000m/s2. Typical applications include portable audio players, computer peripherals, remote controllers, and mobile phones.
Omron B3U Series Ultra-small Tactile Switches
Features
- Compliant with RoHS
- Dimensions: 1.2mm × 3mm × 2.5mm
- Offered on embossed tape, making it perfectly suited for automated mounting
- Surface mounted, making it optimal for high-density mounting
- The industry's smallest class for high-density installation of compact devices
- Variants equipped with ground terminals are offered to protect against static electricity
Applications
- Computer games
- Computer peripherals
- Mobile phones
- Portable audio players
- Remote controllers
- Wristwatches