Omron XS5 Round Water-Resistant Connectors

OMRON XS5 Round Water-Resistant Connectors feature a user-friendly lock mechanism, allowing for secure connections with a simple 1/8 turn and a positive click to indicate locking. The XS5 round water-resistant connectors are UL-certified, offering easy wiring through a thin 4mm robot cable. These connectors have a minimum insulation resistance of 1000MΩ and operate at a temperature range from -25°C to +70°C. Typical applications include factory automation machinery, industrial automation, machine tools, and semiconductor manufacturing.

Features

  • Conforms to IP67 standards for water and dust resistance
  • Four types of assembly connectors available: IDC, crimping, soldering, and screw-on types, offering versatility in wiring options
  • Simple insertion and 1/8 turn locking mechanism with a positive click indication
  • Thin 4mm robot cable available for easy wiring
  • User-friendly lock mechanism compatible with round M12 connectors

Applications

  • Automobile manufacturing
  • Factory automation machinery
  • Industrial automation
  • Machine tools
  • Semiconductor manufacturing