Omron Automotive Basic & Detection Switches
Omron Automotive Basic Switches and Detection Switches are available with a variety of ratings, actuators, and termination options. The Automotive Basic Switches are available in Miniature basic switches (V-size), Subminiature basic switches (S-size), Ultra subminiature basic switches (J-size), and Sealed basic switches variants. The Detection switches are available in Surface mount detection switches and Detection switches variants. These switches are used in automobiles, agricultural machines, large-scale home appliances, and industrial equipment that require high environmental resistance.
Automotive Basic Switches
D2VW
Omron D2VW Automotive Sealed Miniature Basic Switches conform to IP67. These switches feature the use of epoxy resin that assures stable sealing, making this switch ideal for places subject to water spray or excessive dust. The V-series internal mechanism assures high precision and durability.
D2SW
Omron D2SW Automotive Sealed Subminiature Basic Switches conform to IP67. These switches feature the use of epoxy resin that assures stable sealing, making this switch ideal for places subject to water spray or excessive dust.
D2HW
Omron D2HW Automotive Sealed Ultra Subminiature Basic Switches are small sealed snap-action switches with a very long stroke for reliable ON/OFF action. The D2HW switches case dimensions are 78% of conventional models, contributing to the downsizing of mechanical modules.
D2JW
Omron D2JW Automotive Sealed Subminiature Basic Switches are designed ultra-small and highly sealed. The D2JW switches gold-alloy crossbar contact and coil spring offer long durability and high contact reliability. These switches operate from -40°C to +85°C temperature range.
D2FW
Omron D2FW Automotive Sealed Basic Switch for M4 Screw Mounting is easy to mount with one single screw. These switches incorporate a fixed leaf lever for tough environments.
D2AW
Omron D2AW Automotive Sealed Ultra Subminiature Basic Switches are long-stroke seal switches with high reliability and high insulation performance. These switches are ideally used in quiet operating sound by sliding contact construction is needed for the high-grade car.
D2GW
Omron D2GW Automotive Sealed Ultra Subminiature Basic Switches are the industry's smallest class with 8.3mm x 6.5mm x 5.3mm dimensions with a volume ratio that is 62% of conventional models (D2AW). The switches' versatile actuator variation enables support for various operating bodies (shapes, materials, operations).
D2QW
Omron D2QW Automotive Sealed Subminiature Basic Switches come with a long-stroke slide-contact switch for reliable ON/OFF action even in severe environmental conditions. These D2QW switches feature clip contacts with a highly reliable slide contact mechanism.
D2F
Omron D2F Automotive Ultra Subminiature Basic Switches with plenty of
terminal variations. The D2F-AQ switches incorporate a snapping mechanism made with two highly precise split springs that ensure a long durability. These switches prevent flux penetration using insertion molded terminals.
Detection Switches
D2A
Omron D2A Ultra Subminiature Detection Switches are designed with a slide mechanism and pushbutton actuator. These switches are compact, lightweight, and 3mm long stroke.
D3C
Omron D3C Ultra Subminiature Detection Switches are designed with a slide mechanism and lever actuator. These switches come with a built-in slide mechanism that allows the selection of shorting or non-shorting switching timing to match the application.
D2X
Omron D2X Detection Switches are designed with crimp-type connectors that greatly reduce wiring work. These D2X switches come with snap-fit attachments for easy installation.
D3SH
Omron D3SH Surface Mount Detection Switches are small detection
switches ideal for miniature mobile devices. The D3SH switches feature a unique mechanism that enables high contact reliability and high-precision operation. These switches meet a variety of applications by contact and lever variations.