TE Connectivity Backplane Connectors

TE Connectivity is an industry-leading manufacturer of backplane connectors, offering a wide range of high-performance connector solutions. TE Connectivity provides a broad portfolio, including inventory, pricing, datasheets, and more for backplane connectors available at TTI.

Shop All TE Connectivity Backplane Connectors

MULTIGIG RT Connectors

TE Connectivity MULTIGIG RT Connectors

MULTIGIG RT Connectors have 3 levels of signal contact sequencing and are rated for 200 cycles of durability.

MULTIGIG RT 2-S and MULTIGIG RT 3 Connectors

TE Connectivity MULTIGIG RT 2-S and MULTIGIG RT 3 Connectors

MULTIGIG RT 2-S and MULTIGIG RT 3 Connectors comply with VITA 46 VPX standards with data rates from 16+Gb/s to +32Gb/s.

MULTIGIG RT 2-R Connectors

TE Connectivity MULTIGIG RT 2-R Connectors

MULTIGIG RT 2-R Connectors are compliant with VITA 46 and VITA 78 standards and feature a quad-redundant contact structure.

ATCA Power Connectors and Hardware

TE Connectivity ATCA Power Connectors and Hardware

ATCA Power Connectors and Hardware feature press-fit contacts and are designed to the PICMG 3.0 standard.

Eurocard Connectors

TE Connectivity Eurocard Connectors

Eurocard Connectors meet DIN 41612 and IEC 60603-2 standards and are two-piece, flame-retardant connectors.

Z-PACK HM-Zd Connectors

TE Connectivity Z-PACK HM-Zd Connectors

Z-PACK HM-Zd Connectors operate at temperatures ranging from -65°C to +105°C and offer a current rating of 0.7A.

Z-PACK HM-Zd Plus Connectors

TE Connectivity Z-PACK HM-Zd Plus Connectors

Z-PACK HM-Zd Plus Connectors feature a smaller PTH size of 0.46mm, and data rates up to 15 Gbp/s with a migration plan to 20 Gbp/s.

Z-PACK Slim UHD Connectors

TE Connectivity Z-PACK Slim UHD Connectors

Z-PACK Slim UHD Connectors are compact and transfer data at 12.5 Gbps, with scalability up to 20 Gbps.

MTC Connectors

TE Connectivity MTC Connectors

MTC Connectors provide long-lasting resilience and long-term durability in extreme environmental conditions.

ARINC 404 Rack and Panel Connectors

TE Connectivity ARINC 404 Rack and Panel Connectors

ARINC 404 Rack and Panel Connectors feature a rear-release system for contact loading and retention, allowing for field repairs.

ARINC 600 Connectors and Contacts

TE Connectivity ARINC 600 Connectors and Contacts

ARINC 600 Connectors and Contacts are solderless, with press-fit 22, 20, 16, and 12 and Quadrax contacts for power and signal.

PC/104 Connectors

TE Connectivity PC/104 Connectors

PC/104 Connectors are available with press-fit and solder contacts, and stacking or non-stacking configurations.

TE Connectivity Resources

Browse All TE Connectivity Resources
TE Connectivity Backplane Connector