TE Connectivity Z-PACK HM-Zd Plus Connectors are designed for Advanced TCA next-generation applications, meeting zone 2 requirements. The Z-PACK HM-Zd Plus connectors support data rates up to 15Gbp/s, with a migration plan to 20Gbp/s. These connectors enable field speed upgrades by plugging into existing Z-PACK HM-Zd backplane connectors. Z-PACK HM-Zd Plus connectors feature a smaller PTH size of 0.46mm, ensuring compatibility and improved performance. Typical applications include advanced TCA next generation applications, medical diagnostic equipment, servers, and test and measurement equipment.
TE Connectivity Z-PACK HM-Zd Plus Connectors
Features
- Designed for Advanced TCA next-generation applications, meeting zone 2 requirements
- Enables field speed upgrades by plugging into existing Z-PACK HM-Zd backplane connectors
- Enhances performance with added ground contacts, reducing cross talk
- Features a smaller PTH size of 0.46mm, ensuring compatibility and improved performance
- Supports data rates up to 15Gbp/s, with a migration plan to 20Gbp/s
Applications
- Advanced TCA next generation applications
- Medical diagnostic equipment
- Servers/routers/storage equipment
- Test and measurement equipment