TE Connectivity Z-PACK HM-Zd Connectors

TE Connectivity Z-PACK HM-Zd Connectors is a high-speed differential connector system and designed to meet Telcordia requirements. The Z-PACK HM-Zd Connectors come in a modular system with a standard module size of 25. These connectors operate at temperatures ranging from -65°C to +105°C and offer a current rating of 0.7A. Z-PACK HM-Zd connectors optimized footprint for improved electrical performance. Typical applications include blade servers, routers, servers, storage, and switches.

Features

  • Available in three versions:
    • 2 signal contact pairs per column (20 pairs per 25mm)
    • 3 signal contact pairs per column (30 pairs per 25mm)
    • 4 signal contact pairs per column (40 pairs per 25mm)
  • Available in vertical and right angle press-fit pin headers and right angle and vertical press fit receptacles
  • Current rating 0.7A
  • Durability 250 cycle
  • Operating temperature range -65°C to +105°C
  • Pin header and receptacle have the exact same footprint to simplify PC board layout
  • Robust ground shield promotes mechanical durability

Applications

  • Blade servers
  • Routers
  • Servers
  • Storage
  • Switches