TE Connectivity ATCA Power Connectors and Hardware feature compliant press-fit contacts for easy solder-less termination to PCBs. The ATCA connectors offer a type III+ contact design, utilizing high conductivity copper alloy and low-force Eye-Of-Needle compliant. The power contacts carry 16A per contact, while signal contacts carry 2A per contact. The connector housing design improves resistance to contact stubbing and eliminates the need for additional retention hardware. Typical applications include advanced telecommunications systems, data centers, industrial automation systems, and telecommunications infrastructure.
TE Connectivity ATCA Power Connectors and Hardware
Features
- Additional pcb retention hardware not required
- Designed to PICMG 3.0 standard
- Eye-Of-Needle compliant press-fit termination
- Gold-thickness controlled on inside of socket and outside of pin – at contact interface points
- No special tools needed to seat connectors to pcb
- RoHS compliant
- Stainless steel spring provides contact normal force and resists relaxation at elevated temperatures
Applications
- Advanced telecommunications systems
- Data centers
- Industrial automation systems
- Network servers