TE Connectivity PC/104 Connectors
TE Connectivity PC/104 Connectors provide a robust and reliable board-to-board interconnect solution, fully complying with the PC/104 and PC/104-Plus industry standards for embedded systems. These connectors are designed for ease of application, offering 'flat-rock' press-fit installation that eliminates the need for hand soldering and complex tooling. The PC104 connectors feature optional integral board spacers with captive hardware and are offered in various configurations. Typical applications include embedded computer systems, medical, and automotive.
Features
- Available in different configurations
- Board-to-board connectivity
- Flat-rock insertable, no need for complex insertion tooling
- Fully compliant with PC104 and PC104-Plus standards
- Modular design
- Press fit design eliminates hand soldering
- Reliable performance in harsh environments
Applications
- Defense
- Embedded computer systems
- Industrial
- Medical
- Railway
Technical Specifications
| Parameters | Values |
|---|---|
| Number of positions | 102, 104 |
| Pitch | 2.45mm |
| Maximum air drying temperature | -40°C to +85°C |