TE Connectivity MULTIGIG RT 2-R Connectors

TE Connectivity MULTIGIG RT 2-R Series Connectors are ruggedized, lightweight, high-speed board-to-board interconnects designed for demanding embedded computing applications. These connectors are compliant with the VITA 46 and VITA 78 standards and feature a quad-redundant contact structure that ensures reliability in high-vibration environments. The MULTIGIG RT 2-R connectors operate within a temperature range from -55°C to +105°C, and the connectors utilize high-temperature thermoplastic housings and durable stainless steel/aluminum guide hardware. Typical applications include ground defense, electronic systems, and space.

Features

  • Can be combined with VITA 62 (power), VITA 67 (RF), and VITA 66 (optical) modules
  • Features a robust ,"pinless" interface
  • Modular, lightweight connector system
  • Offers differential, single-ended, and power contacts
  • Quad-redundant contacts for high shock and vibration resistance
  • Ruggedized guide hardware is available for added durability
  • Supports 0.8″ card slot pitches
  • Supports high-speed protocols like Ethernet, PCIe, and Serial RapidIO
  • VITA 46 compliant for Open VPX applications
  • VITA 78 compliant for SpaceVPX applications

Applications

  • Aerospace and defense
  • Commercial and defense aerospace
  • Computer and data storage
  • Electronic systems/ C4ISR
  • Ground defense
  • Industrial control
  • Missile defense
  • Space
  • Telecommunications

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +105°C
Maximum Mating Force 0.75N
Card Pitch Systems 20.30mm or 25.40mm
Durability 200 cycles