TE Connectivity DIN 41612 Eurocard Connectors

TE Connectivity Eurocard two-piece connectors meet DIN 41612 and IEC 60603-2 specifications, offering a reliable and cost-effective solution for communication across protocols in industrial automation and data applications. These connectors ensure signal integrity and electrical performance and come in various types and styles to meet different requirements. The Eurocard line comprises board-to-board, wire-to-board, ribbon cable-to-board, and high-current connectors. Common bus systems include STE Bus, CIMBUS, FUTUREBUS, VMEBus, MULTIBUS (II), NUBUS, VXi Bus, and VME 64X.

Features

  • Available in types B, C, D, F, M, Q, and R
  • Compliant with DIN 41612 and IEC 60603-2 standards
  • Flame retardant materials
  • Polarized housings to ensure proper alignment
  • Selective contact loading options available
  • Standard DIN sizes along with half, third, and expanded sizes
  • Two-piece construction for enhanced reliability
  • Various solder post lengths and options for ACTION PIN and eye-of-needle contact tails

Applications

  • Backplane and motherboard assemblies
  • Base stations
  • Data centers
  • Distributed control systems in industrial control
  • Energy distribution
  • Modular rack systems
  • Monitoring equipment
  • Power automation
  • Programmable Logic Controllers (PLC)
  • Robotics
  • Servers
  • Storage
  • Switching systems
  • Telecommunications equipment
  • Test and lab equipment