TE Connectivity ARINC 600 Connectors and Contacts
TE Connectivity ARINC 600 Series Press-Fit Power and Quadrax Contacts provide a dependable, solderless PCB attachment solution designed in compliance with ARINC 600 specifications. Engineered to improve system efficiency, these ARINC 600 connectors reduce overall connector weight by up to 10%. These ARINC connector contacts come in sizes 12, 16, 20, and 22 for power, and Quadrax for fast signals, providing reliable performance with 500 mating cycles, resistance to shock and vibration, and can operate in temperatures from -65°C to +125°C. Fully compatible with legacy ARINC 600 connectors comply with ARINC 600-19 standards and are ideal for in-flight entertainment, communications, control units, and defense ground vehicles.
Features
- Available in sizes 12, 16, 20, 22 and Quadrax for power and high-speed signal applications
- Backward compatible with legacy ARINC 600 connectors
- Compliant with ARINC 600-19 standards
- High durability
- Resistance to shock and vibration
- Solderless PCB attachment for simplified assembly
- Up to 10% weight reduction for improved system efficiency
Applications
- Defense ground vehicles
- Flight controls and communication
- In-flight entertainment
- In-flight networks
Technical Specifications
| Parameters | Values |
|---|---|
| Current Ratings | 5A (size 22 contacts) 7.5A (size 20 contacts) 13A (size 16 contacts) 23A (size 12 contacts) |
| Durability | 500 mating cycles |
| Minimum Insulation Resistance | 1000MΩ |
| Operating Temperature Range | -65°C to +125°C |
| Thermal Cycling | 1000 hours at +125°C |