TE Connectivity ARINC 404 Rack and Panel Connectors

TE Connectivity ARINC 404 Rack and Panel Connectors include cadmium-plated shells with a chromate finish. The ARINC 404 connectors feature a rear-release system for contact loading and retention, allowing for field repairs. These connectors are available in various contact arrangements to accommodate sizes 22, 20, 16, and 12. ARINC 404 connectors are typically used in avionics systems, military applications, and industrial environments.

Features

  • Compatible with standard connector series
  • Designed for field repairs
  • Rear-release system for contact loading and retention
  • Supports various contact arrangements for sizes 22, 20, 16, and 12

Applications

  • Avionics systems
  • Industrial environments
  • Military applications