TE Connectivity MTC Connectors
TE Connectivity MTC Series Connectors are designed to provide high flexibility, and reliability to withstand extreme environmental conditions. The MTC series connectors provide secure mating and ensure reliable connections even in high-vibration environments. MTC series connectors operate in the temperature range from -65˚C to +150˚C with a current rating of 1.5A. These MTC connectors are utilized in automation, avionics, industrial machinery, and medical equipment due to their compact design and ease of installation.
Features
- High electrical performance
- Long-lasting resilience
- Long-term durability
- Quick installation and maintenance
- Reliable performance
- Variety of configurations
Applications
- Aerospace and defense industries
- Automotive systems
- Industrial machinery
- Medical equipment
- Marine and offshore applications
- Renewable energy systems
Technical Specifications
| Parameters | Values |
|---|---|
| Contact retention | 22N to 45N |
| Insulation resistance | 5000MΩ/23˚C |
| Operating temperature range | -65˚C to +150˚C |
| Current rating | 1.5A |
| Durability | 500 cycles |