TE Connectivity Z-PACK Slim UHD Connectors transfer data at 12.5Gbps, scalable to 20Gbps, and increase speed without changing the PCB footprint. The Z-PACK UHD connectors are compact in size, offering significant PCB space savings. These connectors feature a highly configurable design that provide flexibility with multiple pin assignments, making it ideal for intricate communication systems. Typical applications include routers, servers, and switches.
TE Connectivity Z-PACK Slim UHD Connectors
Features
- 12.5+Gbps scalable signal speed
- Complete end to end stackable
- Density of 55pins/cm²
- Different pin assignments possible
- Fits +15mm (0.6inch) slot pitches
- Integrated polarization and guiding
- Post/premating possible at predefined positions
- Press-fit termination technology
Applications
- Routers
- Servers
- Switches
- Telecom equipment