-
MGD Resonix Refrigerant Leak Sensors
Sensata Technologies MGD Resonix Refrigerant Leak Sensors specifications, datasheets, buying information, and inventory available at TTI. -
Resonix RGD Series Refrigerant Leak Detection Sensors
Sensata Resonix RGD Series Refrigerant Leak Sensors product specifications, datasheets, buying information, and inventory available at TTI. -
PTE Family Hermetic Pressure Sensors
Sensata PTE Family Hermetic Pressure Sensors are RoHS compliant. View product specifications, datasheets, buying information, and inventory available at TTI. -
116CP Pressure Sensors
Sensata 116CP Series Pressure Sensors specifications, datasheets, buying information, and inventory are available at TTI. -
PS80 Automatic Reset Pressure Switches
Sensata Technologies PS80 Automatic Reset Pressure Switches specifications, datasheets, buying information, and inventory available at TTI. -
1NT and 3NT Series Fixed Temperature Thermostats
Sensata 1NT and 3NT Series Fixed Temperature Thermostats offer high-temperature capability and high-impact strength abilities. -
Industrial Temperature Sensors
Sensata Industrial Temperature Sensors product specifications, datasheets, buying information and inventory available at TTI. -
P4000 Industrial Pressure Sensors
Sensata P4000 Industrial Pressure Sensors have a stainless steel isolation diaphragm and welded construction, which allows them to withstand harsh environments. P4000 industrial pressure sensors specifications, datasheets, buying information, and inventory are available at TTI. -
2CP Series Pressure Sensors
Sensata 2CP Series Pressure Sensors are ideal for demanding air conditioning and refrigeration applications with long-term reliability and accuracy. 2CP Series Pressure Sensors specifications, datasheets, buying information, and inventory are available at TTI. -
112CP Combined Pressure and Temperature Sensors
Sensata 112CP Combined Pressure and Temperature Sensors feature both pressure and temperature sensing capabilities. 112CP combined pressure and temperature sensors specifications, datasheets, buying information, and inventory are available at TTI. -
DARTS Series Temperature Sensor Probes
Sensata DARTS Temperature Sensor Probes specifications, datasheets, buying information, and inventory available at TTI. -
3NT Series Fixed Temperature Thermostats
Sensata 3NT Series Fixed Temperature Thermostats specifications, datasheets, buying information, and inventory available at TTI. -
Hermetically Sealed Thermostat Probe
The 5100 series is a single pole, single throw, snap-action, hermetically sealed temperature control designed for applications requiring high vibrational resistance in an isolated case. The snap-action disc is located in the very tip of the probe, assuring rapid and true response to temperature. The welded construction of this sealed thermostat ensures meeting thermal shock specifications of MIL-STD-202, method 107 (test condition B) while operating in temperatures ranging from 1.67°C to 249°C. In addition, the tube will withstand a pressure exposure limit of 1500 PSI.