Sensata 116CP Pressure Sensors
Sensata 116CP Series Pressure Sensors utilize industry-leading ceramic capacitive technology and come in compact, cutting-edge plastic packaging. The 116CP pressure sensors are available in a variety of configurations, including multiple pressure ports, electrical outputs, and pressure ranges from 0-4bar to 0-16bar. These 116CP pressure sensors feature a maximum output current of 5mA and an operating temperature range from 2°C to 90°C. Ideally, 116CP pressure sensors are used in boilers, heat pumps, circulator pumps, and other light industrial applications.
Features
- 100% automated calibration
- High accuracy of ±1.5%VS
- Multiple port and connector options
- REACH/RoHS/CE compliant
- Small and compact size
Applications
- Boilers
- Circulator pumps
- Food and beverage equipment
- Heat pumps
- Lawn and pool pumps
- Pump controllers
- Residential booster pumps
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Output Current | 5mA |
| Operating Temperature Range | 2°C to 90°C |
| Output Response Time | <10ms |
| Overvoltage Protection | ±40V |
| Reverse Voltage | -14V |
| Supply Current | 8mA |
Video
This TTI Tech Specs video for Sensata 116CP Ceramic Capacitive Pressure Sensors illustrates how a tiny and innovative plastic package is excellent for boilers, pumps, and other light industrial applications.
See video transcript below
Video Transcript
Finding the correct pressure sensor for your application can be difficult, with thousands of seniors on the market to choose from. For those who want to take the pressure off this choice, Sensata 116CP plastic ceramic capacitive pressure sensor gives engineers a pressure sensor that incorporates industry-leading capacitive technology in an all-plastic housing with pressure ratings up to 16bar. This sensor has multiple port and connector options that provide engineers with plenty of design freedom, and the high measurement accuracy of 1.5% of the supply voltage enables the development of precision systems. The small and compact size of this sensor makes it simple to integrate into current designs, and the automatic calibration makes using it easier than choosing between a double cheeseburger with bacon and a vegan salad. The 116CP is suitable for use in lawn and pool pumps, boilers, heaters, and pump controllers, whilst the 126CP and 127CP are suitable for drinking safe alternatives.