Sensata Industrial Temperature Sensors
A temperature switch mechanically reacts to a systems media using them as indicators in their applications. Sensata switches are proven dependable and affordable. Our high-engineered devices can be purchased off-the-shelf or we can customize them to your specific needs.
|
1/2" Bimetal Disc Thermostat (5003 Series)
Positive snap action, single pole / single throw, bimetallic thermostat providing accurate and reliability sensing and switching in a single device. |
|
Hermetically Sealed Thermostat Probe (5100 Series)
Single pole / single throw, snap-action, hermetically sealed temperature control designed for applications requiring high vibrational resistance in an isolated case. Features multiple mounting and terminations and is UL and CSA recognized. Ideal for immersion sensing. More Info. |
|
Fixed Temperature Thermostats (3NT Series)
Patented and tamper proof snap action bi-metal disc automatic reset thermostat is designed to meet specific applications requirements. Featuring fast thermal response, automatic reset and an innovative dry seal design. Ideal for condensing or moist environments. More Info. |