Sensata PS80 Automatic Reset Pressure Switches
Sensata Technologies PS80 Automatic Reset Pressure Switches are available in quick-connect or wire-leaded construction and are designed to meet a broad spectrum of applications. The PS80 switches offer a wide range of pressure settings, port fittings, and electrical connections. These devices operate in a 0 to 750 psi pressure range and a -29ºC to +80ºC temperature range. The robust non-electric construction safely operates under high-pressure conditions that help keep maintenance and return rates low. Typical applications include agricultural and construction equipment, compressors and pumps, process controls, automation, and engine oil.
Features
- Custom engineered solutions
- Environmentally sealed leads
- Fixed set points
- Flexible set point range
- Hermetically sealed sensor
- Historically proven reliability
- Normally open/normally closed
- Single Pole and Single Throw (SPST) configuration
Applications
- Agricultural and construction equipment
- Air conditioning
- Automation
- Compressors and pumps
- Engine oil
- Process controls
- Vehicle controls
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Operating Pressure | 0 to 750 psig (50 bar) | |
| Burst Pressure | 5000 psig (345 bar) | |
| Durability | 100,000 cycles | |
| Dielectric Strength | Open Contacts | 750Vrms |
| Terminal to Fitting (Ground) | 1550Vrms | |
| Operating Temperature Range | -29ºC to +80ºC | |
PS80 Pressure Switches Mechanical Drawing
All dimensions in millimeters [inches]