Sensata PTE Family Hermetic Pressure Sensors

Sensata PTE Family Hermetic Pressure Sensors consist of the PTE7100, PTE7300, and PTE7500 series. The PTE7100 is an analog output sensor, the PTE7300 is a digital I2C sensor, and the PTE7500 is a CANopen output pressure sensor. These are high-accuracy, high-vibration resistance sensors that are RoHS, REACH, UKCA, and CE compliant. These sensors offer pressure ranges from 0 to 10 bar to 0 to 600 bar and an operating temperature range from -40°C to +125°C. Typical applications include air conditioning and refrigeration systems and hydraulics and pneumatics. 

Features

  • Available in analog output, digital I2C output, or CANopen output
  • Hermetic port 
  • High accuracy and vibration resistance
  • RoHS/REACH/CE compliant; UKCA and CiA compliant versions available 
  • Stainless steel design
  • Wide range of application uses

Applications

  • Air conditioning and refrigeration systems
  • Hydraulics and pneumatics
  • Industrial hydraulics and pneumatics
  • Injection molding equipment
  • Machine tools
  • Medical and industrial gas monitoring
  • Mobile hydraulics and off-highway vehicles
  • OEM hydraulic and process control
  • Plant engineering and automation 
  • Pumps and compressors
  • Smart water networks and smart fire hydrants

Technical Specifications

Parameters Series
PTE7100 PTE7300 PTE7500
Pressure Range 0-50 bar to 0-600bar 0-10bar to 0-600bar 0-16bar to 0-600bar
Operating Temperature Range Ambient -40°C to +100°C
Media -40°C to +125°C
Operating endurance >10M cycles
Response Time <2ms <1ms at default setting and active mod 1ms (12 ENOB)
Insulation Resistance >100MΩ at 500V - 50Vdc

Video

This TTI Tech Specs video for Sensata PTE7300 Pressure and Temperature Sensors explains that they are hermetic digital pressure and temperature sensors that provide a measuring range from 0 to 600 bar with a total error band of ±1.5 percent.

See video transcript below

Video Transcript

The phrase “jack of all trades” may be followed by “master of none," but that isn’t the case with the PTE7300 series of hermetic digital pressure and temperature sensors by Sensata. These combined pressure and temperature sensors provide a measuring range from 0 to 600 bar with a total error band of ±1.5 percent and a temperature measurement range from -40°C to +125°C with accuracy of ±8°.

Hermetically sealed versions are available with an IP69K rating to ensure they can operate in some of the most demanding environments, while the stainless-steel construction is compliant with drinking water certifications.

With an operating voltage range of 2.7V to 5.5V, the PTE7300 range of combined temperature and pressure sensors are compatible with most standard microprocessor platforms.  The sensors provide a fast response, are offered in 12 or 15 bit configurations and provide data over an I2C bus.

View more Sensata resources