Sensata Resonix RGD Series Refrigerant Leak Detection Sensors

Sensata Resonix RGD Series Refrigerant Leak Detection Sensors are advanced detection solutions designed for HVAC and refrigeration applications. These sensors feature low power consumption, a lifespan exceeding 15 years without the need for calibration, and immunity to false alarms from fouling gases. The RGD series refrigerant leak detection sensors offer an operating temperature range of -40°C to +105°C and a rapid response time of 2.5 seconds. These sensors are IP54 rated, making them suitable for various environments, and comply with UL standards, ensuring safety and reliability in residential and commercial systems. 

Features

  • Humidity tolerance from 0 to 100%RH
  • Immune to poisoning from common gases
  • IP54 rated for dust and water resistance
  • Lifespan exceeds 15 years, no calibration required
  • Quick response time of 2.5 seconds for T28, 5 seconds for T60

Applications

  • Commercial HVAC systems
  • Heat pumps
  • Refrigeration equipment
  • Residential HVAC systems

Technical Specifications

Parameters Values
Operating temperature range -40°C to +105°C
Maximum low power consumption <40mA
Operating humidity range 0 to 100%RH
Working pressure range 70KPa to 120KPa