Sensata 3NT Series Fixed Temperature Thermostats

Sensata 3NT Series Fixed Temperature Thermostats feature a patented and tamper-proof snap-action bi-metal disc that provides reliable and repeatable switch actuation. These devices are suitable for electrical loads ranging from dry circuits to 10A @ 240 VAC. The 3NT series thermostats are built around the proven 1NT thermostat core and are recognized by UL/CSA and KEMA/ENEC agencies. The dry seal of these thermostats allows direct integration into a wire harness and eliminates the need for extra connections. The 3NT series fixed temperature thermostats find use in HVAC, appliance, automotive, and specialty applications.

Features

  • 750Vrms dielectric strength
  • Automatic reset
  • Bi-metal disc technology
  • Fast thermal response
  • Innovative dry seal design
  • Long life
  • Patented and tamper-proof snap action
  • Recognized and certified by UL/CSA and KEMA/ENEC agencies
  • Small and easy to mount
  • Wide operating temperature range

 

Applications

  • HVAC
  • Commercial
  • Dehumidifiers
  • Freezers
  • Heat pumps
  • Ice makers
  • Refrigerators
  • Condensing or moist environments