Sensata DARTS Series Temperature Sensor Probes

Sensata DARTS Temperature Sensor Probes are a line of thin platinum Resistance Temperature Detector (RTD) based temperature sensors. These devices offer configurations that are specifically designed for robustness and high-absolute accuracy. The DARTS temperature sensor probes feature straight and bent configurations, high-linearity, and flexibility in insertion depth to facilitate installation on the engine. These devices find use in industrial exhaust gas, HVAC, rugged immersion, and air temperature sensing.

Features

  • Flexibility in insertion
  • High-linearity
  • Straight and bent configurations for rear housing
  • Thin film platinum temperature sensors

Applications

  • Air temperature sensing
  • Diesel engines
  • HVAC
  • Industrial exhaust gas
  • Power generators
  • Rugged immersion