Sensata P4000 Industrial Pressure Sensors have a stainless steel isolation diaphragm and welded construction, which allows them to withstand harsh environments. The sensors can withstand overpressure spikes and are compatible with a wide range of process media like refrigerants and hydraulic oils. These sensors have an internal temperature compensation that makes them accurate and easy to use. The pressure sensors use piezo-resistive sensing technology and are paired with ASIC to produce a stable, accurate output.
Sensata P4000 Industrial Pressure Sensors
Features
- Absolute or sealed gage reference
- Amplified linear output
- High vibration tolerance
- Isolation diaphragm
- Low power consumption
- Outstanding EMI/RFI protection
- Temperature-compensated
- Welded stainless steel construction
Applications
- Chemical sprayers
- Hydraulic systems
- Instruments
- On and off-highway vehicles
- Pneumatic controls
- Pressurized tools
- Refrigerant controls and recovery