Sensata Hermetically Sealed Thermostat Probe

The 5100 series is a single pole, single throw, snap-action, hermetically sealed temperature control designed for applications requiring high vibrational resistance in an isolated case. The snap-action disc is located in the very tip of the probe, assuring rapid and true response to temperature. The welded construction of this sealed thermostat ensures meeting thermal shock specifications of MIL-STD-202, method 107 (test condition B) while operating in temperatures ranging from 1.67°C to 249°C. In addition, the tube will withstand a pressure exposure limit of 1500 PSI.

Features

  • Unique, compact design with high vibrational resistance
  • Hermetic glass seal, isolated-case only
  • 60MΩ insulation resistance at 500VDC
  • 1500psi max pressure exposure limit: standard tube
  • Bimetal disc technology for repeatable and accurate trip/reset actuation
  • 1800Vrms dielectric strength, 60Hz terminals to case
  • Ideal for harsh conditions and immersion sensing
  • Multiple, thread, mounting, termination, and tube length options available
  • UL and CSA recognized component

Applications

  • Harsh environments
  • Automotive
  • Transportation
  • HVAC
  • Oil & gas
  • Commercial
  • Pumps
  • PCB protections
  • Industrial process control
  • Immersion sensing
  • Hydraulic systems
  • Degreasers
  • Industrial and portable compressors
  • Refrigeration systems
  • Generator sets
  • Chemical baths
  • Engine coolant
  • Oil and transmission protection

Resources