Sensata 112CP Combined Pressure and Temperature Sensors feature both pressure and temperature sensing capabilities. These sensors have robust, integrated packages and allow precise superheat measurements. The sensors have an operating temperature range from -40°C to +135°C. 112CP sensors find applications in material handling.
Sensata 112CP Combined Pressure and Temperature Sensors
Features
- Fast, in-stream temperature measurement
- Measures both pressure and temperature
- Precise superheat measurement
Applications
- Air conditioning and refrigeration
- Alternative energy management
- Compressors and pumps
- Engine controls and monitors