MIL-DTL-38999 Series I, II, III & IV Connectors
MIL-DTL-38999 connectors, previously known as MIL-C-38999, are available in four primary MIL Type connectors: Series I, II, III, and IV. Series I connectors are used for quick disconnect coupling systems required for blind and difficult mating areas. Series II connectors feature a lower profile to support high vibration and critical environment applications. Series III connectors support high vibration suitable for blinding mating areas with elevated temperatures. Series IV connectors are used for quick disconnect coupling systems required for blind and difficult mating areas.
MIL-DTL-38999 Series I
Shop All Series I ConnectorsMIL-DTL-38999 Series II
Shop All Series II ConnectorsMIL-DTL-38999 Series III
Shop All Series III ConnectorsMIL-DTL-38999 Series IV
Shop All Series IV ConnectorsMIL-Aero D38999 Connectors
Shop All Mil-Aero D38999 ConnectorsExplore D38999 Connectors
Browse a selection of D3899 Connectors including derivative features like high speed connectivity, printed circuit board mounting, and hermetic sealing. TTI offers a selection of D38999 accessories, contacts, backshells, hardware, plugs, and receptacles for all your connection needs.
High Speed D38999 Connectors
Shop All High Speed D38999 ConnectorsPrinted Circuit Board Connectors
Shop all PCB D38999 ConnectorsHermetically Sealed D38999 Connectors
Shop All Hermetically Sealed D38999 ConnectorsD38999 Related Products
Popular D38999 Manufacturers
Amphenol D38999 Connectors
Amphenol is a leading manufacturer of D38999 connectors with a variety of shell styles and MIL types.
Glenair D38999 Connectors
Glenair supplies a variety of D38999 connector series along with shell styles, types, inserts and contact types
Aero-Electric D38999 Connectors
Aero-Electric supplies D38999 connectors featuring various MIL types, shell styles, sizes, and inserts.
ITT Cannon D38999 Connectors
ITT Cannon is a leading manufacturer of D38999 connectors featuring various series, shell styles, and sizes.
Souriau D38999 Connectors
Souriau is a leading D38999 connector manufacturer featuring various series, shell styles, inserts, and more.
Additional D38999 Resources
Browse resources and supplemental information from D38999 suppliers including blog posts, supplier resources, catalogs, and more.
D38999 Overview
D38999 Connectors are the most popular and widely used subminiature circular connectors in the electronic component market for commercial and military applications. D38999 Connectors establish electrical contact and transfer electricity within a device, vehicle, or similar equipment. These connectors are resistant to harsh environments and feature removable crimp or fixed solder contacts, three coupling methods, nine shell sizes, a range of finishes, and a temperature range of -65 to +200 °C.
What industries are D38999 connectors ideal for?
- Industrial
- Commercial
- Mil-Aero
Literature
Supplier Resources
Aero-Electric Connectors
Amphenol
- 38999 Plus Connector Catalog and Solutions
- High Density Interconnect Solutions
- MIL-DTL-38999 Catalog for Military, Aerospace, and Harsh Environments
Glenair
- Space-Grade Interconnect Solutions
- SuperNine Mil-Aero Connectors Guide
- High-Speed Interconnect Solutions
ITT Cannon
Souriau