ITT Cannon MKJ Miniature Circular Connectors
ITT Cannon MKJ Miniature Circular Connectors provide compact, durable, and environmentally sealed connections for demanding environments. These connectors are RoHS-compliant and offer robust corrosion resistance with finishes tested to 500 hours of salt spray. The MKJ series miniature circular connectors meet key defense standards, including US Nett Warrior, European GOSSRA, and NATO STANAG 4695. These connectors feature EMI shielding, providing up to 40dB attenuation from 100MHz to 1000MHz, and are typically used in aerospace and defense applications.
Features
- Compliant with US, European, and NATO specs
- Custom cable and shell configurations available
- Environmentally sealed plugs and receptacles
- Finish options withstand 500 hours of salt spray
- Jam nut PCB mount improves EMI and vibration resistance
- RoHS-compliant
Applications
- Aerospace
- Defense
- Ground vehicles
- Soldier modernization
Technical Specifications
| Parameters | Values |
|---|---|
| EMI Shielding | up to 40dB |
| Maximum Durability | 2000 cycles |
| Vibration Resistance | 37g |
| Maximum Shell Size | 18 |