ITT Cannon MKJ Warrior Connectors
ITT Cannon MKJ Warrior Connectors provide dependable interconnect solutions, facilitating essential communication, navigation, and USB data/power transmission for modern soldier requirements. The MKJ Warrior connectors are now qualified to the US Nett Warrior specification, featuring a robust breakaway coupling system meticulously designed for demanding applications. Additionally, they meet European GOSSRA and NATO STANAG 4695 standards. Offering versatility, MKJ Warrior connectors support various contact options, including rear crimp, solder cup, and PCB mount types. These connectors boast insulation resistance of >5000MΩ with 500Vdc and an operating temperature range from -55°C to +150°C. Typical applications include aerospace, defence, and soldier modernization.
Features
- Contact options include rear crimp, solder cup, and PCB mount
- Designed with a "first-mate-last-break" pin grounding to fulfill hot-swap USB specifications. Available with plating options of black zinc nickel or selective plating
- Equipped with a durable coupling mechanism featuring Cannon Breakaway and a canted retention spring system
- Fully qualified to the US Nett Warrior specification and certified to European GOSSRA and NATO STANAG 4695 standards.
- Offered in either standard or high-power configurations with size 23 contacts
Applications
- Aerospace
- Defence
- Soldier modernization
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Insulation Resistance | >5000MΩ with 500Vdc | |
| Durability | 2000 mating cycles | |
| Operating Temperature Range | -55°C to +150°C | |
| Maximum Current Rating | Standard Contact | 5A |
| High Power Contact | 10A | |
| Dielectric Withstanding Voltage | 500Vac at sea level - size 23 contacts | |
| Wire Gauge Size | 22AWG to 28AWG | |
Video
This TTI Tech Specs video for ITT Cannon MKJ Warrior Connectors explains that they are available in 6-pin and 7-pin layouts with size 23 contacts, support standard contacts rated at 5A or high-power contacts rated at 10A, and provide a minimum of 2000 mating cycles.
See video transcript below
Video Transcript
In the field, connectors are handled with gloves, under load, and often under pressure. They must mate cleanly, disconnect instantly, and operate without shutting systems down. ITT Cannon’s MKJ Warrior Series is engineered for exactly that environment. Featuring a robust push-pull breakaway coupling, it enables reliable operation in demanding soldier-worn applications. Available in 6-pin and 7-pin layouts with size 23 contacts, MKJ Warrior supports standard contacts rated at 5A or high-power contacts rated at 10A. With a minimum of 2000 mating cycles, it is built for repeated use in mission-critical systems. Its First-Mate-Last-Break contact design ensures the ground connection engages first and disconnects last, enabling safe hot-swap USB performance under live power conditions. Finished in black-zinc nickel with selective electroless nickel plating for enhanced conductivity, the MKJ Warrior Series is qualified to US Nett Warrior, GOSSRA, and NATO STANAG 4695 requirements.