Amphenol Aerospace High-Speed Quadrax Contacts

Amphenol Aerospace High-Speed Quadrax Contacts enable high-speed data transmission in harsh environmental conditions. These contacts consist of an outer contact and four inner contacts designed to create two differential pairs with controlled impedances of 100Ω or 150Ω. The Quadrax contacts come in size 8 with crimp termination or PC tails. The modifications to the MIL-DTL-38999 connector are necessary to accommodate the keyed contacts. These contacts are compatible with Amphenol MIL-DTL-38999 Series III and ARINC connectors, making them suitable for various applications, including Ethernet and fiber channels.

Features

  • Available in size 8 with crimp or PC tail termination options
  • Compatible with fiber channel (150Ω)
  • Designed for high-speed applications
  • Easy integration into existing systems
  • Enables reliable signal integrity
  • Meets military and aerospace standards
  • Provides flexibility for various configurations
  • Reduces crosstalk between pairs
  • Suitable for harsh environments
  • Supports Ethernet (100 Base-T and 1000 Base-T)
  • Supports IEEE 1394B FireWire (110Ω)

Applications

  • Avionics
  • C4ISR
  • Commercial aircraft
  • Ground systems and vehicles
  • Military aircraft
  • Missiles and missile defense
  • Naval
  • Soldier systems
  • Space
  • Unmanned systems

Technical Specifications

Parameters Values
Maximum voltage rating 500Vrms
Dielectric withstanding voltage 500Vrms AC 
Bandwidth up to 1.25GHz
Data rate exceeding 2.5Gbps
Operating temperature range -65°C to +175°C